TE Connectivity Wire Wound Through Hole Fixed Resistor 7W 5% 3-1623732-5

Bulk discount available

Subtotal (1 pack of 200 units)*

£243.00

(exc. VAT)

£291.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 - 800£1.215£243.00
1000 +£1.178£235.60

*price indicative

RS Stock No.:
481-934
Mfr. Part No.:
3-1623732-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

7W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wire Wound

COO (Country of Origin):
IN
The TE Connectivity High-performance, through-hole power resistor designed to deliver exceptional functionality in various applications. Built with precision wire wound technology, it offers a robust power rating of 7 W and a resistance value of 3.9K ohms, making it ideal for demanding electronic environments. Its axial-leaded configuration ensures ease of handling and mounting, while the copper termination enhances conductivity and thermal performance. This resistor is specifically developed to meet stringent requirements, providing reliability and accuracy essential for modern electronic designs. With its thoughtful design and compliance to key industry standards, this component is a quintessential choice for engineers seeking quality and dependability.

Low halogen materials ensure minimal environmental impact
Wave solder capable for efficient production processes
Compact dimensions facilitate integration into space constrained designs
Manufactured to comply with EU RoHS and REACH regulations ensuring safety and sustainability

Related links