TE Connectivity 6.8KΩ Wire Wound Through Hole Fixed Resistor 4W 5% 3-1623714-3

Subtotal (1 box of 400 units)*

£270.00

(exc. VAT)

£324.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +£0.675£270.00

*price indicative

RS Stock No.:
470-748
Mfr. Part No.:
3-1623714-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6.8KΩ

Power Rating

4W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Radial

Technology

Wire Wound

COO (Country of Origin):
CH
The TE Connectivity FCB4 6K8 5% HP is a high-performance power resistor designed to meet the needs of demanding applications. Built with a wire wound element type, this resistor guarantees exceptional stability and accuracy under various operating conditions. Its robust construction ensures reliable performance, making it an ideal choice for engineers seeking dependable solutions in passive components. Furthermore, with a power rating of 4W and a resistance value of 6.8K Ω, it balances efficiency and reliability, catering to a wide range of electrical requirements. The component's radial-leaded pluggable design eases installation while ensuring secure connections, making it invaluable in modern circuit designs. This product is compliant with stringent global directives, ensuring minimal environmental impact while delivering superior performance.

Made with a wire wound element for enhanced reliability
Radial leaded pluggable design simplifies installation
Complies with EU RoHS guidelines for environmental safety
Low halogen construction contributes to eco friendly applications
Ideal for high power applications with a 4W power rating
Designed for versatility across various electronic circuits
High tolerance level supports precise measurements
Meets multiple international compliance standards ensuring trust

Related links