TE Connectivity Wirewound Wirewound Resistor 4W 5% 1623714-3
- RS Stock No.:
- 475-149
- Mfr. Part No.:
- 1623714-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£270.00
(exc. VAT)
£324.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 400 + | £0.675 | £270.00 |
*price indicative
- RS Stock No.:
- 475-149
- Mfr. Part No.:
- 1623714-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 4W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Radial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 4W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Radial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- IN
The TE Connectivity power resistor, designed for efficient heat dissipation, boasts a robust wire wound element and encapsulated configuration, making it ideal for high-performance applications. Crafted to meet demanding electrical standards, this component excels in providing stable resistance in a compact form. With a power rating of 4 W and a resistance value of 10 Ω, it is meticulously constructed to deliver consistent performance in various environments. The radial-leaded design further enhances its versatility, allowing for seamless integration into a diverse range of electronic systems. This product not only adheres to global compliance standards but also addresses modern engineering requirements for reliability and longevity.
Excellent thermal performance supporting efficiency
Configurable for easy integration into multiple circuit designs
Low halogen content ensures environmental compliance
Optimised for low temperature coefficient for stability across applications
Compatible with wave soldering processes for enhanced assembly
Single resistor configuration optimises space within device layouts
Ideal for applications requiring accurate power management
Configurable for easy integration into multiple circuit designs
Low halogen content ensures environmental compliance
Optimised for low temperature coefficient for stability across applications
Compatible with wave soldering processes for enhanced assembly
Single resistor configuration optimises space within device layouts
Ideal for applications requiring accurate power management
Related links
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS4R7J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS220RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS51RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS510RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS5R1J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS1K0J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% 1623724-1
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS560RJ
