TE Connectivity 100 Ω Wirewound Wirewound Resistor 4 W 5 % 1623724-1
- RS Stock No.:
- 472-811
- Distrelec Article No.:
- 304-60-191
- Mfr. Part No.:
- 1623724-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-811
- Distrelec Article No.:
- 304-60-191
- Mfr. Part No.:
- 1623724-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Resistor | |
| Resistance | 100Ω | |
| Resistor Type | Power | |
| Power Rating | 4W | |
| Tolerance ± | 5% | |
| Packaging | Loose Piece Box | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | CGS SBC | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 350°C | |
| Width | 7mm | |
| Height | 8mm | |
| Length | 20mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Resistor | ||
Resistance 100Ω | ||
Resistor Type Power | ||
Power Rating 4W | ||
Tolerance ± 5% | ||
Packaging Loose Piece Box | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series CGS SBC | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 350°C | ||
Width 7mm | ||
Height 8mm | ||
Length 20mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Temperature Coefficient ±200 ppm/°C | ||
The TE Connectivity 100 ohm through-hole power resistor is designed for high-performance applications where reliability and efficiency are paramount. With a robust wire-wound construction, this component delivers a power rating of 4 W while ensuring minimal drift, thanks to its low temperature coefficient of ±200 ppm/°C. The axial-leaded configuration makes it easy to integrate into various electronic designs, while its compact dimensions of 20 x 8 x 7 mm allow for flexible placement within limited spaces. The copper termination offers excellent conductivity and thermal management, helping to ensure optimal performance in challenging environments. Packaging in loose piece - box form further facilitates easier handling and installation, making this resistor an ideal choice for both professional and DIY electronics projects.
Perfect for high-performance applications requiring precision and reliability
Robust wire-wound design enhances durability under varying load conditions
Optimised for minimal drift and stable operation even in extreme temperatures
Axial-leaded configuration simplifies installation in circuit boards
Copper termination enhances conductivity and thermal efficiency
Compact size allows for flexible integration in space-constrained designs
Available in convenient packaging for straightforward handling and installation
Related links
- TE Connectivity 100 Ω Wirewound Wirewound Resistor 4 W 5 % 1623730-1
- TE Connectivity 2.2 kΩ Wirewound Wirewound Resistor 4 W 5 % 1-1623714-5
- TE Connectivity 3.3 Ω Wirewound Wirewound Resistor 4 W 5 %
- TE Connectivity 3.3 Ω Wirewound Wirewound Resistor 4 W 5 % EP4WSS3R3J
- TE Connectivity 100 Ω Wirewound Resistor 4 W 5 %
- TE Connectivity 100 Ω Wirewound Resistor 4 W 5 % SBCHE4100RJ
- TE Connectivity 1.5 kΩ Wirewound Wirewound Resistor 4 W 5 % 1623730-6
- TE Connectivity 10 Ω Wirewound Wirewound Resistor 4 W 5 % 1623714-3
