TE Connectivity 2.2kΩ Wirewound Wirewound Resistor 4W 5% 1-1623714-5

Subtotal (1 box of 500 units)*

£337.50

(exc. VAT)

£405.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.675£337.50

*price indicative

RS Stock No.:
474-276
Mfr. Part No.:
1-1623714-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2kΩ

Power Rating

4W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Radial

Technology

Wirewound

COO (Country of Origin):
IN
The TE Connectivity Power resistor is engineered to deliver exceptional reliability in demanding applications. Designed with a wire-wound element, it excels in thermal management and consistency, making it an ideal choice for high-performance electronics. The robust construction supports a power rating of 4 W and a resistance value of 2.2K Ω, ensuring efficiency and durability. Suitable for use in various configurations, the component's radially-leaded design enhances ease of integration into circuit boards. This resistor stands out with its 5% tolerance, allowing for precise operations while complying with major regulatory standards. The commitment to low halogen content means that this product is not only effective but also environmentally responsible. The part is designed to withstand extreme conditions, proving its reliability in a wide range of applications from consumer electronics to industrial machinery.

Robust wire wound construction delivers superior thermal efficiency
Radial leaded design facilitates straightforward integration into circuit assemblies
Low halogen content contributes to eco friendly manufacturing
Compliant with EU RoHS and REACH regulations for safer usage
Suitable for wave soldering processes at elevated temperatures
Compact dimensions support space constrained applications

Related links