TE Connectivity Wirewound Wirewound Resistor 4W 5% 1623730-1
- RS Stock No.:
- 471-214
- Mfr. Part No.:
- 1623730-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£291.60
(exc. VAT)
£350.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £0.729 | £291.60 |
*price indicative
- RS Stock No.:
- 471-214
- Mfr. Part No.:
- 1623730-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 4W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 4W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- IN
The TE Connectivity 100 ohm Through-Hole Power Resistor stands out for its robust performance and reliability in demanding applications. Designed with wire wound technology, this power resistor is engineered to handle a power rating of 4 W while maintaining a tolerance of 5%. Ideal for various electronic circuits, its axial-leaded configuration ensures easy integration into different designs. The durable copper termination and compact dimensions of 20 x 7 x 8 mm enhance its versatility, allowing it to fit seamlessly into both new designs and existing systems. This product meets rigorous compliance standards, making it suitable for global markets. With exceptional thermal stability, it operates effectively even within a wide temperature range, proving its capability in both high and low-temperature environments.
Designed for demanding electronic applications
Wire wound construction provides superior performance
Compact dimensions facilitate easy integration into various designs
Durable copper termination enhances connectivity
Exceptional thermal stability under extensive operating conditions
Meets rigorous compliance standards for global market suitability
Configured for uncomplicated installation and maintenance
Wire wound construction provides superior performance
Compact dimensions facilitate easy integration into various designs
Durable copper termination enhances connectivity
Exceptional thermal stability under extensive operating conditions
Meets rigorous compliance standards for global market suitability
Configured for uncomplicated installation and maintenance
Related links
- TE Connectivity 1.5kΩ Wirewound Wirewound Resistor 4W 5% 1623730-6
- TE Connectivity Wirewound Wirewound Resistor 4W 5% 1623724-1
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS4R7J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS220RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS51RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS510RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS5R1J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS1K0J
