TE Connectivity 1.5kΩ Wirewound Wirewound Resistor 4W 5% 1623730-6
- RS Stock No.:
- 469-630
- Mfr. Part No.:
- 1623730-6
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
£282.80
(exc. VAT)
£339.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | £0.707 | £282.80 |
*price indicative
- RS Stock No.:
- 469-630
- Mfr. Part No.:
- 1623730-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5kΩ | |
| Power Rating | 4W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5kΩ | ||
Power Rating 4W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- CH
The TE Connectivity 1.5K ohm wire wound power resistor exemplifies precision and durability, crafted for reliable performance in various applications. Designed with meticulous attention to detail, it features an axial-lead configuration and copper termination, ensuring effective connectivity and heat dissipation. Ideal for use in demanding environments, this resistor accommodates an operating temperature range of -55 to 350 °C. It is supplied in a loose piece - box packaging, promoting easy positioning and installation. Each component is built to withstand the rigours of industrial applications, providing stability and compliance with stringent standards. Whether you need superior electrical performance for your projects or enhanced safety in operations, this resistor rises to the challenge, embodying quality and reliability.
Utilises a wire wound element for superior performance
Configured to withstand extreme temperatures, ensuring longevity
Manufactured to meet high standards of eccentrics and tolerances
Compact dimensions allow for versatile placement in tight spaces
Facilitates efficient heat dissipation through its copper termination
Features a low halogen content, aligning with environmental guidelines
Designed with user convenience in mind, simplifying integration into circuits
Compliant with EU directives, underscoring its reliability in global markets
Configured to withstand extreme temperatures, ensuring longevity
Manufactured to meet high standards of eccentrics and tolerances
Compact dimensions allow for versatile placement in tight spaces
Facilitates efficient heat dissipation through its copper termination
Features a low halogen content, aligning with environmental guidelines
Designed with user convenience in mind, simplifying integration into circuits
Compliant with EU directives, underscoring its reliability in global markets
Related links
- TE Connectivity Wirewound Wirewound Resistor 4W 5% 1623730-1
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS4R7J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS220RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS51RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS510RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% 1623724-1
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS5R1J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS1K0J
