TE Connectivity Metal Foil Through Hole Fixed Resistor 4W 5% 1623819-2
- RS Stock No.:
- 479-143
- Mfr. Part No.:
- 1623819-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£349.80
(exc. VAT)
£419.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 300 + | £1.166 | £349.80 |
*price indicative
- RS Stock No.:
- 479-143
- Mfr. Part No.:
- 1623819-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 4W | |
| Composition | Metal Foil | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Metal Foil | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 4W | ||
Composition Metal Foil | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Metal Foil | ||
- COO (Country of Origin):
- IN
The TE Connectivity low ohm resistor designed for demanding applications that require precise and reliable performance. Engineered with a foil element, this resistor efficiently manages energy dissipation up to 4 watts, making it ideal for current sensing and power management tasks in various electronic designs. With a minimal resistance value of just 0.005 ohms, it ensures accurate signal measurement and low power loss, while its axial-leaded configuration enables simple integration into through-hole PCB layouts. The product is compliant with several international standards, ensuring it meets the stringent quality and safety requirements necessary for modern electronic devices.
Utilises a low ohm design to minimise power loss
Axial-leaded structure allows for straightforward handling and mounting
Gold leaf construction enhances durability and performance
Temperature coefficient of ±950 ppm/°C ensures stable performance across varying conditions
Wide operating temperature range enables flexibility in diverse environments
Compliant with EU RoHS and REACH regulations for environmental safety
Low halogen content supports eco-friendly initiatives in manufacturing
Axial-leaded structure allows for straightforward handling and mounting
Gold leaf construction enhances durability and performance
Temperature coefficient of ±950 ppm/°C ensures stable performance across varying conditions
Wide operating temperature range enables flexibility in diverse environments
Compliant with EU RoHS and REACH regulations for environmental safety
Low halogen content supports eco-friendly initiatives in manufacturing
Related links
- TE Connectivity 6.8KΩ Wire Wound Through Hole Fixed Resistor 4W 5% 3-1623714-3
- TE Connectivity 15mΩ Metal Foil Resistor 4W ±5% SBL4R015J
- TE Connectivity 47mΩ Metal Foil Resistor 4W ±5% SBL4R047J
- TE Connectivity 33mΩ Metal Foil Resistor 4W ±5% SBL4R033J
- Yageo 100kΩ Carbon Film Fixed Resistor 1/4W 5% CFR25SJT-52-100K
- Yageo 10kΩ Carbon Film Fixed Resistor 1/4W 5% CFR25SJT-52-10K
- Yageo 2.2kΩ Carbon Film Fixed Resistor 1/4W 5% CFR25SJT-52-2K2
- Yageo 10Ω Carbon Film Fixed Resistor 1/4W 5% CFR25SJT-52-10R
