TE Connectivity Wirewound Through Hole Fixed Resistor 7W 5% 2-1623732-6

Subtotal (1 box of 200 units)*

£286.60

(exc. VAT)

£344.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£1.433£286.60

*price indicative

RS Stock No.:
478-426
Mfr. Part No.:
2-1623732-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

7W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

COO (Country of Origin):
IN
The TE Connectivity High-performance through-hole power resistor designed to meet the demanding requirements of various electronic applications. With its wire-wound construction, this component offers remarkable reliability and precision, making it an ideal choice for both consumer and industrial circuits. Engineered to handle up to 7 W of power, it ensures efficient performance across a wide operating temperature range of -55 to 350 °C. This resistor features a compact axial-leaded format, providing ease of integration into circuit boards while maintaining excellent electrical characteristics. The product is packaged as a loose piece in a box, ensuring straightforward handling and storage. Compliant with several international standards, it also adheres to directives aimed at reducing harmful substances, offering peace of mind for environmentally conscious engineers.

Compact size facilitates efficient circuit board design
Wire-wound element provides superior stability and reliability
Loose packaging enables easy storage and handling
Excellent temperature coefficient ensures consistent performance in varying environments
Compliance with EU directives highlights commitment to environmental responsibility
Versatile application across different sectors, from consumer electronics to industrial machinery

Related links