TE Connectivity Wirewound Wirewound Resistor 7W 5% 1623783-6
- RS Stock No.:
- 501-341
- Mfr. Part No.:
- 1623783-6
- Brand:
- TE Connectivity
Subtotal (1 box of 750 units)*
£341.25
(exc. VAT)
£409.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 750 + | £0.455 | £341.25 |
*price indicative
- RS Stock No.:
- 501-341
- Mfr. Part No.:
- 1623783-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 7W | |
| Composition | Metal Oxide Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 7W | ||
Composition Metal Oxide Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- CH
The TE Connectivity 220 ohm Through-Hole Power Resistor is engineered for precision and reliability in demanding applications. This resistor features a metal oxide, wire-wound construction, ensuring high thermal stability and efficiency at a power rating of 7 W. Designed for radial-leaded configurations, it offers seamless integration into various circuit designs. With a temperature coefficient of ±300 ppm/°C, it provides consistent performance across a broad temperature range of -55 to 250 °C. The compact dimensions of 39 x 13 x 9 mm make it an ideal choice for space-constrained applications where maintaining reliable electrical characteristics is critical. This resistor not only adheres to stringent compliance standards but also offers a low halogen content, aligning with environmental guidelines. Exceptional quality and performance make it a trustworthy solution for engineers and designers in search of dependable resistive components.
Optimal performance in a variety of electronic applications
Radial-leaded design simplifies PCB installations
Metal oxide element type enhances durability and thermal stability
Suitability for high-power applications thanks to its 7 W rating
Compliance with EU RoHS and REACH regulations ensures eco-friendliness
Compact size fits easily into diverse electronic designs
Low halogen content supports environmentally conscious projects
Radial-leaded design simplifies PCB installations
Metal oxide element type enhances durability and thermal stability
Suitability for high-power applications thanks to its 7 W rating
Compliance with EU RoHS and REACH regulations ensures eco-friendliness
Compact size fits easily into diverse electronic designs
Low halogen content supports environmentally conscious projects
Related links
- TE Connectivity 2.2Ω Wirewound Wirewound Resistor 7W 5% 1-1623789-1
- TE Connectivity 3.3kΩ Wirewound Wirewound Resistor 7W 5% 1-1879927-8
- Vishay Wirewound Wirewound Resistor 7W ±5% G24071931502J7A000
- TE Connectivity Wirewound Through Hole Fixed Resistor 7W 5% 2-1623732-6
- TE Connectivity Wirewound Wirewound Resistor 11W 5% 1623728-6
- TE Connectivity 5kΩ Wirewound Resistor 7W 5% 1-1623803-1
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS1R0JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10RJBB
