TE Connectivity 2.2Ω Wirewound Wirewound Resistor 7W 5% 1-1623789-1
- RS Stock No.:
- 471-536
- Mfr. Part No.:
- 1-1623789-1
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£299.00
(exc. VAT)
£359.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.598 | £299.00 |
*price indicative
- RS Stock No.:
- 471-536
- Mfr. Part No.:
- 1-1623789-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.2Ω | |
| Power Rating | 7W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Radial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.2Ω | ||
Power Rating 7W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Radial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance power resistor is meticulously crafted for reliability and precision in demanding applications. With its wire-wound construction, it delivers exceptional thermal stability, making it a prime choice for various electronic designs. Its robust design accommodates a wide operating temperature range, ensuring optimal functionality whether in harsh environments or sensitive projects. The component features a radial-leaded configuration that guarantees easy integration into existing circuits. With a power rating of 7 W and a tolerance of 5%, engineers can confidently employ this resistor in diverse applications, knowing it provides accurate resistance performance under varying conditions.
Wire wound design for high thermal stability
Radial leaded configuration simplifies circuit integration
Delivers accurate resistance performance across a wide temperature range
Compact dimensions ensure versatility in space restricted applications
Constructed to meet stringent industry standards for enhanced reliability
Radial leaded configuration simplifies circuit integration
Delivers accurate resistance performance across a wide temperature range
Compact dimensions ensure versatility in space restricted applications
Constructed to meet stringent industry standards for enhanced reliability
Related links
- TE Connectivity 3.3kΩ Wirewound Wirewound Resistor 7W 5% 1-1879927-8
- TE Connectivity 2.2kΩ Copper Wirewound Resistor 7W 5% 1-1879927-7
- TE Connectivity 5kΩ Wirewound Resistor 7W 5% 1-1623803-1
- Vishay Wirewound Wirewound Resistor 7W ±5% G24071931502J7A000
- TE Connectivity Wirewound Wirewound Resistor 7W 5% 1623783-6
- Welwyn 6.8Ω Wire Wound Wirewound Resistor 7W ±5% W22-6R8JI
- Welwyn 10kΩ Wire Wound Wirewound Resistor 7W ±5% W22-10KJI
- TE Connectivity Wire Wound Wirewound Resistor 7W 5% 4-1623732-0
