Vishay Wirewound Wirewound Resistor 7W ±5% G24071931502J7A000
- RS Stock No.:
- 285-8133
- Distrelec Article No.:
- 160-24-733
- Mfr. Part No.:
- G24071931502J7A000
- Brand:
- Vishay
Subtotal (1 unit)*
£3.24
(exc. VAT)
£3.89
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 188 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £3.24 |
*price indicative
- RS Stock No.:
- 285-8133
- Distrelec Article No.:
- 160-24-733
- Mfr. Part No.:
- G24071931502J7A000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Rating | 7W | |
| Composition | Wirewound | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Rating 7W | ||
Composition Wirewound | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- CZ
The axial vitreous wirewound resistor with features such as complete welded construction, vitreous coating, enhanced humidity protection, and compatibility with lead (Pb)-free soldering processes. It also has a TCR of 100 to 180 ppm/K, making it suitable for various applications.
Complete welded construction for durability
Vitreous coating for protection
Enhanced humidity protection for reliable performance
Vitreous coating for protection
Enhanced humidity protection for reliable performance
Related links
- Vishay Wirewound Wirewound Resistor 17W ± 5% G27094731502JLA000
- TE Connectivity Wirewound Wirewound Resistor 7W 5% 1623783-6
- TE Connectivity 2.2Ω Wirewound Wirewound Resistor 7W 5% 1-1623789-1
- TE Connectivity 3.3kΩ Wirewound Wirewound Resistor 7W 5% 1-1879927-8
- TE Connectivity Wire Wound Wirewound Resistor 7W 5% 4-1623732-0
- Welwyn 6.8Ω Wire Wound Wirewound Resistor 7W ±5% W22-6R8JI
- Welwyn 10kΩ Wire Wound Wirewound Resistor 7W ±5% W22-10KJI
- TE Connectivity 2.2kΩ Copper Wirewound Resistor 7W 5% 1-1879927-7