Vishay Wirewound Wirewound Resistor 17W ± 5% G27094731502JLA000
- RS Stock No.:
- 285-8134
- Distrelec Article No.:
- 160-24-792
- Mfr. Part No.:
- G27094731502JLA000
- Brand:
- Vishay
Subtotal (1 unit)*
£5.78
(exc. VAT)
£6.94
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 266 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.78 |
*price indicative
- RS Stock No.:
- 285-8134
- Distrelec Article No.:
- 160-24-792
- Mfr. Part No.:
- G27094731502JLA000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Rating | 17W | |
| Composition | Wirewound | |
| Tolerance | ± 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Rating 17W | ||
Composition Wirewound | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- CZ
The axial vitreous wirewound resistor with features such as complete welded construction, vitreous coating, enhanced humidity protection, and compatibility with lead (Pb)-free soldering processes. It also has a TCR of 100 to 180 ppm/K, making it suitable for various applications.
Complete welded construction for durability
Vitreous coating for protection
Enhanced humidity protection for reliable performance
Vitreous coating for protection
Enhanced humidity protection for reliable performance
Related links
- TE Connectivity Wirewound Wirewound Resistor 17W 5% 1623721-1
- TE Connectivity Metal Film Wirewound Resistor 17W 5% 1879350-8
- Vishay Wirewound Wirewound Resistor 7W ±5% G24071931502J7A000
- TE Connectivity Wirewound Wirewound Resistor 17W 10% 1-1623729-9
- TE Connectivity 1.5kΩ Wire Wound Resistor 17W ±5% SBCHE151K5J
- TE Connectivity 22Ω Wire Wound Resistor 17W ±5% SBCHE1522RJ
- TE Connectivity 47Ω Wire Wound Resistor 17W ±5% SBCHE1547RJ
- TE Connectivity 10Ω Wire Wound Resistor 17W ±5% SBCHE1510RJ