TE Connectivity Wirewound Wirewound Resistor 17W 10% 1-1623729-9
- RS Stock No.:
- 508-445
- Mfr. Part No.:
- 1-1623729-9
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£307.00
(exc. VAT)
£368.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.535 | £307.00 |
*price indicative
- RS Stock No.:
- 508-445
- Mfr. Part No.:
- 1-1623729-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 17W | |
| Composition | Wirewound | |
| Tolerance | 10% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 17W | ||
Composition Wirewound | ||
Tolerance 10% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- IN
The TE Connectivity Premium through-hole power resistor designed for high-performance applications. This wire-wound resistor offers a remarkable power rating of 17 W, making it ideal for demanding electrical configurations. It features an axial-leaded design that enables easy integration into various circuits, ensuring reliable performance even in challenging environments. The robust construction is complemented by a copper termination, providing excellent connectivity and thermal management. With a resistance value of 3.3 ohms and a tolerance of 10%, this component guarantees precision essential for intricate electronic designs. Engineered to withstand an operating temperature range of -55 to 350 °C, the SBCHE153R3K is perfect for applications that require durability under extreme conditions. Additionally, it complies with key industry directives, ensuring a commitment to safety and environmental standards.
Designed for exceptional thermal stability and performance
Optimized for through-hole mounting for easy assembly
Robust wire-wound element for increased longevity
Suitable for a variety of high-power applications
Low halogen content for enhanced environmental safety
Packaged as a loose piece for convenience in handling
Compatible with a wide range of electronic components
Optimized for through-hole mounting for easy assembly
Robust wire-wound element for increased longevity
Suitable for a variety of high-power applications
Low halogen content for enhanced environmental safety
Packaged as a loose piece for convenience in handling
Compatible with a wide range of electronic components
Related links
- TE Connectivity Wirewound Wirewound Resistor 17W 5% 1623721-1
- TE Connectivity Wirewound Wirewound Resistor 10W 5% 1-1623797-2
- TE Connectivity Wirewound Wirewound Resistor 750W 5% 1-1623821-8
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS1R0JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS5R6JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS330RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS2R2JBB
