TE Connectivity Wirewound Wirewound Resistor 750W 5% 1-1623821-8

Subtotal (1 unit)*

£678.26

(exc. VAT)

£813.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£678.26

*price indicative

RS Stock No.:
468-151
Mfr. Part No.:
1-1623821-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

750W

Composition

Wirewound

Tolerance

5%

Technology

Wirewound

COO (Country of Origin):
IT
The TE Connectivity Chassis mount resistor delivering exceptional performance in demanding applications. Designed to handle high power ratings of 750 W, this wire wound resistor ensures reliable operation and thermal management under significant voltage conditions. Its low resistance value of 2.2 ohms makes it ideal for precision tasks requiring stability and accuracy. The seamless integration of two terminations facilitates easy installation, while the robust construction is suited for challenging environments. Whether in industrial settings or advanced circuitry, this resistor exemplifies durability, ensuring longevity and consistent performance.

Engineered for effective thermal dissipation in high power applications
Compact form factor designed for seamless integration in various assemblies
Low halogen content ensures compliance with environmental standards
Flange with mounting slots simplifies installation and enhances stability
Packaged in loose piece boxes for convenient handling and storage
Versatile operational capabilities under a wide voltage range

Related links