TE Connectivity Wirewound Wirewound Resistor 10W 5% 1-1623797-5
- RS Stock No.:
- 468-148
- Mfr. Part No.:
- 1-1623797-5
- Brand:
- TE Connectivity
Subtotal (1 box of 360 units)*
£323.64
(exc. VAT)
£388.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 360 + | £0.899 | £323.64 |
*price indicative
- RS Stock No.:
- 468-148
- Mfr. Part No.:
- 1-1623797-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 10W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Radial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 10W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Radial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- CN
The TE Connectivity 68 ohm through-hole power resistor redefines reliability and performance for your electronic needs. Expertly designed with a robust wire-wound element, it delivers a remarkable power rating of 10 W, ensuring optimal functionality even in demanding conditions. The resistors configuration promotes seamless integration into various applications, whilst its radial-leaded pluggable design simplifies installation. This component stands out by offering an impressive tolerance of 5%, demonstrating precision that engineers can trust. With its steel termination and compact dimensions of 48 x 10 x 10 mm, it provides durability alongside versatility, making it suitable for both industrial and consumer electronics. Whether utilized in power management or signal conditioning applications, this resistor promises quality and stability in every operation.
Compact design allows for efficient space utilization on PCBs
Radial-leaded configuration supports straightforward handling and installation
Wire-wound construction enhances thermal and electrical performance
Steel termination ensures excellent mechanical strength and connectivity
Temperature coefficient of ±300 ppm/°C offers minimal drift across temperature variations
Robust power rating supports high-load applications without failure
Compliant with EU regulations, ensuring environmentally responsible use
Radial-leaded configuration supports straightforward handling and installation
Wire-wound construction enhances thermal and electrical performance
Steel termination ensures excellent mechanical strength and connectivity
Temperature coefficient of ±300 ppm/°C offers minimal drift across temperature variations
Robust power rating supports high-load applications without failure
Compliant with EU regulations, ensuring environmentally responsible use
Related links
- TE Connectivity Wirewound Wirewound Resistor 10W 5% 1-1623797-2
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS2R2JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS4K7JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10KJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS22RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS330RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS1R0JBB
