TE Connectivity Wirewound Wirewound Resistor 17W 5% 1623721-1
- RS Stock No.:
- 468-758
- Mfr. Part No.:
- 1623721-1
- Brand:
- TE Connectivity
Subtotal (1 box of 5000 units)*
£1,310.00
(exc. VAT)
£1,570.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 + | £0.262 | £1,310.00 |
*price indicative
- RS Stock No.:
- 468-758
- Mfr. Part No.:
- 1623721-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 17W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 17W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- IN
The TE Connectivity through-hole power resistor showcases exceptional reliability and precision for a variety of electronic applications. Designed with wire-wound technology, it ensures efficient heat dissipation, making it ideal for use in high-demand environments. The brass termination offers robust connections, enhancing durability and performance. With an impressive power rating of 17 W, this versatile component is suitable for numerous applications in passive circuitry. Packaged as a loose piece in a box, it provides ease of handling and storage. Combined with a broad operating temperature range, it effectively meets the critical requirements of diverse electrical systems, allowing engineers to optimise their designs without compromising on performance.
Wire-wound construction ensures reliable electrical characteristics
Axial-leaded design facilitates straightforward installation
Suitable for high-temperature applications up to 350 °C
Low halogen content promotes environmental compliance
Loose piece packaging enhances convenience for users
Compatible with various passive components for greater versatility
Axial-leaded design facilitates straightforward installation
Suitable for high-temperature applications up to 350 °C
Low halogen content promotes environmental compliance
Loose piece packaging enhances convenience for users
Compatible with various passive components for greater versatility
Related links
- TE Connectivity Wirewound Wirewound Resistor 17W 10% 1-1623729-9
- Vishay Wirewound Wirewound Resistor 17W ± 5% G27094731502JLA000
- TE Connectivity Metal Film Wirewound Resistor 17W 5% 1879350-8
- TE Connectivity Wirewound Wirewound Resistor 4W 5% 1623724-1
- TE Connectivity Wirewound Wirewound Resistor 750W 5% 1-1623821-8
- TE Connectivity Wirewound Wirewound Resistor 4W 5% 1623730-1
- TE Connectivity Wirewound Wirewound Resistor 10W 5% 1-1623797-2
- TE Connectivity Wirewound Wirewound Resistor 10W 5% 1-1623797-5
