TE Connectivity Metal Film Wirewound Resistor 17W 5% 1879350-8

Subtotal (1 box of 5000 units)*

£290.00

(exc. VAT)

£350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5000 +£0.058£290.00

*price indicative

RS Stock No.:
471-048
Mfr. Part No.:
1879350-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

17W

Composition

Metal Film

Tolerance

5%

Axial/Radial

Axial

Technology

Metal Film

COO (Country of Origin):
TW
The TE Connectivity through-hole power resistor is designed to deliver exceptional reliability and precision in a compact form factor. Engineered with meticulous care, this resistor features a robust metal film construction, ensuring accurate resistance values with minimal variance. Its superior tolerance of 5% coupled with a temperature coefficient of ±300 ppm/°C makes it a dependable choice for demanding applications. Ideal for circuits that require a power rating of 1 W, it seamlessly integrates into various electronic setups. The axial-leaded configuration simplifies installation, while the copper termination assures optimal electrical connectivity.

Unique metal film element design enhances stability and accuracy
Compact size allows for versatile application in limited space environments
Axial-leaded format supports effortless PCB integration
Copper termination ensures reliable electrical connection
Ammo packed for convenience and ease of use during assembly
Low halogen content demonstrates commitment to environmental standards

Related links