TE Connectivity 150Ω Wire Wound Resistor 17W ±5% SBCHE15150RJ
- RS Stock No.:
- 163-9026
- Mfr. Part No.:
- SBCHE15150RJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-9026
- Mfr. Part No.:
- SBCHE15150RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Power Rating | 17W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | SBC | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Power Rating 17W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBC | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -55°C | ||
SBC Series 17W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 150Ω Wire Wound Resistor 17W ±5% SBCHE15150RJ
- TE Connectivity 1.5kΩ Wire Wound Resistor 17W ±5% SBCHE151K5J
- TE Connectivity 22kΩ Wire Wound Resistor 17W ±5% SBCHE1522KJ
- TE Connectivity 22Ω Wire Wound Resistor 17W ±5% SBCHE1522RJ
- TE Connectivity 10Ω Wire Wound Resistor 17W ±5% SBCHE1510RJ
- TE Connectivity 470Ω Wire Wound Resistor 17W ±5% SBCHE15470RJ
- TE Connectivity 220Ω Wire Wound Resistor 17W ±5% SBCHE15220RJ
- TE Connectivity 15kΩ Wire Wound Resistor 17W ±5% SBCHE1515KJ
