TE Connectivity Metal Film Metal Film Resistor 1W 5% 1879350-6

Subtotal (1 reel of 5000 units)*

£290.00

(exc. VAT)

£350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.058£290.00

*price indicative

RS Stock No.:
479-203
Mfr. Part No.:
1879350-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

1W

Composition

Metal Film

Tolerance

5%

Axial/Radial

Axial

Technology

Metal Film

COO (Country of Origin):
TW
The TE Connectivity 0.36 ohm Through-Hole Power Resistor is a robust solution designed to meet the demands of various electronic applications. Featuring a metal film construction, this resistor offers superior stability and precision. With a power rating of 1 W, it is well-suited for both commercial and industrial use. The axial-leaded design facilitates easy integration into circuits, making it ideal for compact designs where space is limited. Its copper termination ensures excellent conductivity and reliability. This resistor exhibits a tolerance of 5%, guaranteeing consistent performance across a wide range of conditions. Packed in ammo style, it is designed for ease of handling and installation, enhancing overall user experience. Ideal for professionals seeking efficiency and reliability, this power resistor exemplifies quality and performance.

Designed for high-performance applications requiring precision resistance
Metal film construction enhances stability and minimizes drift
Easy integration with axial-leaded configuration for versatile mounting
Copper termination delivers superior electrical conductivity
Robust power rating supports varied industrial and commercial functions
Optimised for space-constrained designs without compromising efficiency
Ammo packed for convenient handling and simplified installation
Suitable for a wide range of environmental conditions ensuring reliability

Related links