TE Connectivity Neohm RR 0.91 Ω, Tape & Reel Metal Film Surface Mount Resistor 5 % Through Hole 1 W - 1-1879350-6
- RS Stock No.:
- 474-272
- Distrelec Article No.:
- 304-59-886
- Mfr. Part No.:
- 1-1879350-6
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25000 more to save 1%
View bulk pricing optionsSubtotal (1 box of 5000 units)*
£255.00
(exc. VAT)
£305.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5000 - 20000 | £0.051 | £255.00 | - |
| 25000 + | £0.05 | £250.00 | 1% |
*price indicative
- RS Stock No.:
- 474-272
- Distrelec Article No.:
- 304-59-886
- Mfr. Part No.:
- 1-1879350-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.91Ω | |
| Resistor Type | Power | |
| Technology | Metal Film | |
| Package/Case | Tape & Reel | |
| Packaging | Ammo Pack | |
| Tolerance | 5 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Through Hole | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm RR | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Axial | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0.91Ω | ||
Resistor Type Power | ||
Technology Metal Film | ||
Package/Case Tape & Reel | ||
Packaging Ammo Pack | ||
Tolerance 5 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Through Hole | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Series Neohm RR | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Axial | ||
- COO (Country of Origin):
- TW
The TE Connectivity 0.91 ohm through-hole power resistor is engineered for high precision and reliability. Designed with a metal film element, this resistor ensures minimal variability, making it ideal for various electronic applications. With a power rating of 1 W and a tolerance of 5%, this resistor stands out in its class for consistent performance. Its axial-leaded configuration allows for straightforward integration into circuits, supporting efficient assembly and durability in diverse environments. With features like low halogen content and compliance with EU directives, this resistor not only meets electrical needs but also aligns with modern environmental standards, making it a sustainable choice for design engineers.
Optimized for minimal temperature drift with a coefficient of ±300 ppm/°C
Constructed with copper terminations for enhanced conductivity and durability
Compact dimensions of 6.8 x 2.6 mm support space-constrained applications
Ammo packed for convenient handling and streamlined automation in assembly processes
Compliant with EU RoHS and ELV directives ensuring environmental safety
Related links
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SM 1.8 kΩ, Tape & Reel Metal Film Surface Mount Resistor 5 % Surface 3 W - 1-1879022-9
- TE Connectivity CGS SM 1 kΩ, Tape & Reel Metal Film Surface Mount Fixed Resistor 5 % Surface 2 W - 1-1879011-7
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
