TE Connectivity Wirewound Wirewound Resistor 11W 5% 1623728-6

Subtotal (1 box of 200 units)*

£332.20

(exc. VAT)

£398.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£1.661£332.20

*price indicative

RS Stock No.:
501-340
Mfr. Part No.:
1623728-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

11W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

COO (Country of Origin):
IN
The TE Connectivity power resistor designed for demanding applications that require precise resistance and durability. This through-hole component features a robust wire-wound construction, ensuring reliability and stability even under extreme conditions. Its ability to handle a power rating of 11 W makes it ideal for a variety of electronic circuits, while the 15-ohm resistance value allows for accurate current control. With an operational temperature range of -55 to 350 °C, this resistor is suitable for both industrial and consumer electronics where reliability is paramount. The compact dimensions and axial-leaded design enable easy integration into various PCB layouts, making it an excellent choice for engineers and designers alike.

Designed for high-powered applications requiring reliability
Wire-wound construction ensures enhanced performance and longevity
Compact dimensions facilitate seamless integration into circuit designs
Operating temperature range supports diverse environmental conditions
Low halogen levels contribute to a reduced environmental impact
Compatible with wave soldering processes for efficient manufacturing
Compliant with EU RoHS and REACH regulations for safer use

Related links