Vishay 1.5Ω Wire Wound Wirewound Resistor 11W ±5% RWM08451R50JB25E1
- RS Stock No.:
- 485-3555
- Mfr. Part No.:
- RWM08451R50JB25E1
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.65
(exc. VAT)
£1.98
(inc. VAT)
- RS Stock No.:
- 485-3555
- Mfr. Part No.:
- RWM08451R50JB25E1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.5Ω | |
| Power Rating | 11W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | RWM 8x45 | |
| Temperature Coefficient | ±75ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.5Ω | ||
Power Rating 11W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series RWM 8x45 | ||
Temperature Coefficient ±75ppm/°C | ||
- COO (Country of Origin):
- CZ
RWM 8x45 Series 11W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
Axial leads
Fireproof
Approvals
CECC 40201-001//002, NFC 83210-001
CECC designation: RB58
CECC designation: RB58
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Related links
- Vishay 22Ω Wire Wound Wirewound Resistor 11W ±5% RWM084522R0JB25E1
- TE Connectivity 10kΩ Wire Wound Wirewound Through Hole Fixed Resistor 11W ±5% SBCHE1110KJ
- TE Connectivity Wirewound Wirewound Resistor 11W 5% 1623728-6
- TE Connectivity Wire Wound Wirewound Resistor 10W 5% SQMR1010KJ
- Welwyn 150Ω Wire Wound Wirewound Resistor 10W ±5% W23-150RJI
- Welwyn 470mΩ Wire Wound Wirewound Resistor 10W ±5% W23-R47JI
- Welwyn 15kΩ Wire Wound Wirewound Resistor 10W ±5% W23-15KJI
- TE Connectivity Wire Wound Wirewound Resistor 7W 5% 4-1623732-0

