TE Connectivity 6.8kΩ Wirewound Through Hole Fixed Resistor 11W 5% 2-1623728-8
- RS Stock No.:
- 478-424
- Mfr. Part No.:
- 2-1623728-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£398.40
(exc. VAT)
£478.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £1.992 | £398.40 |
*price indicative
- RS Stock No.:
- 478-424
- Mfr. Part No.:
- 2-1623728-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.8kΩ | |
| Power Rating | 11W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.8kΩ | ||
Power Rating 11W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- IN
The TE Connectivity Exceptional power resistor, designed for through-hole applications, merges high performance with durability. Ideal for demanding environments, the component features a wire wound element, ensuring superior heat dissipation and longevity. Rated at 11 W, it promises reliable operation within a wide temperature range of -55 to 350 °C. Its axial-leaded configuration simplifies integration into various electronic systems, making it a versatile choice for engineers. The copper termination enhances conductivity and supports the highest quality in signal integrity, enabling efficient circuit design and performance. Furthermore, this product meets rigorous compliance standards, ensuring environmentally friendly operation across multiple applications.
Complies with EU RoHS Directive for responsible manufacturing
Low halogen content supports environmental protection
Suitable for wave soldering, optimising assembly processes
Designed for vertical mounting, providing flexibility in layout
Exceptional temperature coefficient ensures stability under varying conditions
Compact dimensions cater to space-constrained applications
Low halogen content supports environmental protection
Suitable for wave soldering, optimising assembly processes
Designed for vertical mounting, providing flexibility in layout
Exceptional temperature coefficient ensures stability under varying conditions
Compact dimensions cater to space-constrained applications
Related links
- TE Connectivity 10kΩ Wire Wound Wirewound Through Hole Fixed Resistor 11W ±5% SBCHE1110KJ
- TE Connectivity Wirewound Wirewound Resistor 11W 5% 1623728-6
- TE Connectivity 68Ω Wire Wound Resistor 11W ±5% SBCHE1168RJ
- Vishay 1.5kΩ Wire Wound Resistor 11W ±5% RWM08451501JB25E1
- Vishay 3.3kΩ Wire Wound Resistor 11W ±5% RWM08453301JB25E1
- Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
- Vishay 1kΩ Wire Wound Resistor 11W ±5% RWM08451001JB25E1
- Vishay 2.2Ω Wire Wound Resistor 11W ±5% RWM08452R20JB25E1
