TE Connectivity 470Ω Wire Wound Wirewound Resistor 14W ±5% C14470RJL

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
666-1620
Mfr. Part No.:
C14470RJL
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

COO (Country of Origin):
IN

C14 Series 14W, Axial


Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions


A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Related links