Welwyn 1.5kΩ Wire Wound Wirewound Resistor 14W ±5% W24-1K5JI

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£13.778

(exc. VAT)

£16.534

(inc. VAT)

RS Stock No.:
199-6031
Mfr. Part No.:
W24-1K5JI
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

1.5kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

W24 Series 12W, Axial


W24 Series are Impervious Lead-free Vitreous Enamelled Wire-wound Resistors
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size


A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Related links