Welwyn 10kΩ Wire Wound Wirewound Resistor 14W ±5% W24-10KJI
- RS Stock No.:
- 199-6097
- Mfr. Part No.:
- W24-10KJI
- Brand:
- Welwyn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-6097
- Mfr. Part No.:
- W24-10KJI
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 10kΩ | |
| Power Rating | 14W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | W24 | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 10kΩ | ||
Power Rating 14W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series W24 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
W24 Series 12W, Axial
W24 Series are Impervious Lead-free Vitreous Enamelled Wire-wound Resistors
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Related links
- Welwyn 10kΩ Wire Wound Resistor 14W ±5% W24-10KJI
- Welwyn 470Ω Wire Wound Wirewound Resistor 14W ±5% W24-470RJI
- Welwyn 10Ω Wire Wound Wirewound Resistor 14W ±5% W24-10RJI
- Welwyn 150Ω Wire Wound Wirewound Resistor 14W ±5% W24-150RJI
- Welwyn 1.5kΩ Wire Wound Wirewound Resistor 14W ±5% W24-1K5JI
- Welwyn 22Ω Wire Wound Wirewound Resistor 14W ±5% W24-22RJI
- Welwyn 33kΩ Wire Wound Wirewound Resistor 14W ±5% W24-33KJI
- Welwyn 47Ω Wire Wound Wirewound Resistor 14W ±5% W24-47RJI
