CALTEST Test Lead 10A, Black, 600 mm Lead Length
- RS Stock No.:
- 735-646
- Mfr. Part No.:
- CT3805-60
- Brand:
- CALTEST
Image representative of range
Subtotal (1 unit)*
£11.29
(exc. VAT)
£13.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.29 |
*price indicative
- RS Stock No.:
- 735-646
- Mfr. Part No.:
- CT3805-60
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 600mm | |
| Product Type | Test Lead | |
| Test Lead Type | Test Leads Set | |
| Connector Orientation A | Right Angle | |
| Colour | Black | |
| Current | 10A | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 600mm | ||
Product Type Test Lead | ||
Test Lead Type Test Leads Set | ||
Connector Orientation A Right Angle | ||
Colour Black | ||
Current 10A | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated | ||
Insulation Material Silicone | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 300V | ||
- COO (Country of Origin):
- TW
The CALTEST test lead set is designed for electrical testing, featuring a pair of 4mm Right-Angle Sheath Banana Plugs and insulated alligator clips for secure connections.
Maximum current capacity of 10 A
Constructed with AWG 18 gauge wire for optimal conductivity
Temperature tolerance range of -20 to +80°C
RoHS compliant
Related links
- CALTEST Test Leads 10A 600 mm Lead Length
- CALTEST Test Leads 10A Red, 600 mm Lead Length
- CALTEST Test Lead 10A Red, 1 m Lead Length
- CALTEST Test Lead 60A Red, 300 mm Lead Length
- CALTEST Test Lead 10A Red, 300 mm Lead Length
- CALTEST Test Lead 10A 600 mm Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A Red, 1.5 m Lead Length
