CALTEST Test Lead 10A, Black, Red, 1.5 m Lead Length

Subtotal (1 unit)*

£18.52

(exc. VAT)

£22.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.52

*price indicative

RS Stock No.:
717-429
Mfr. Part No.:
CT3754-150
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead

Lead Length

1.5m

Test Lead Type

Double Ended

Connector Orientation A

Straight

Connector Shrouded A

Yes

Colour

Black, Red

Current

10A

Connector Orientation B

Right Angle

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Insulation Material

Silicone

Safety Category Level

CAT III

Minimum Operating Temperature

-20°C

Safety Category Voltage

1kV

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW
The CALTEST Test Lead is a pair of highly flexible, black and red test leads used for connecting test and measurement equipment. It features 4mm shrouded straight banana plug on one end and 4mm shrouded right-angle banana plug on the other. This test lead is double insulated with highly flexible silicone jacketing.

1.5m length

10 A max current rating

1000V CAT III safety rating

operates at -20°C to +80°C temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy