CALTEST Test Lead 10A, Red, 300 mm Lead Length
- RS Stock No.:
- 735-703
- Mfr. Part No.:
- CT3809-30-2
- Brand:
- CALTEST
Subtotal (1 unit)*
£4.68
(exc. VAT)
£5.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.68 |
*price indicative
- RS Stock No.:
- 735-703
- Mfr. Part No.:
- CT3809-30-2
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 300mm | |
| Product Type | Test Lead | |
| Current | 10A | |
| Test Lead Type | Test Leads Set | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Connector Orientation B | Straight | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 300mm | ||
Product Type Test Lead | ||
Current 10A | ||
Test Lead Type Test Leads Set | ||
Connector Orientation A Straight | ||
Colour Red | ||
Connector Orientation B Straight | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 80°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The CALTEST test lead is a high-quality, insulated alligator clip to insulated alligator clip connector designed for versatile electronic testing applications.
Individual colour, standard insulated alligator clip design
Features 18 AWG wire with a highly flexible silicone jacket
Jaws open to 7.9 mm for secure connections
Related links
- CALTEST Test Lead 10A 600 mm Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A Red, 300 mm Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Lead 10A Red, 1 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 300 mm Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 10A 600 mm Lead Length
