CALTEST Test Lead 10A, Black, Red, 2 m Lead Length

Subtotal (1 unit)*

£17.43

(exc. VAT)

£20.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.43

*price indicative

RS Stock No.:
717-426
Mfr. Part No.:
CT3752-200
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead

Lead Length

2m

Current

10A

Connector Orientation A

Straight

Connector Shrouded A

Yes

Test Lead Type

Test Leads Set

Colour

Black, Red

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Nickel Plated

Insulation Material

Silicone

Maximum Operating Temperature

80°C

Safety Category Voltage

1kV

Safety Category Level

CAT III

Minimum Operating Temperature

-20°C

COO (Country of Origin):
TW
The CALTEST Insulated Test Lead Pair designed for laboratory and field testing applications. Features 4mm straight to straight sheathed banana plug patch cord. This test lead pair is typically sold as black and red pair and operates at -20°C to +80°C temperature.

Flexible Silicone jacket

200 cm length

18 AWG wire gauge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy