CALTEST Test Lead 10A, Black, Red, 1.2 m Lead Length

Subtotal (1 unit)*

£29.22

(exc. VAT)

£35.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.22

*price indicative

RS Stock No.:
735-714
Mfr. Part No.:
CT3981B-120
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead

Lead Length

1.2m

Current

10A

Colour

Black, Red

Connector Orientation A

Straight

Test Lead Type

Test Leads Set

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Insulation Material

Silicone

Safety Category Level

CAT IV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Safety Category Voltage

600V

COO (Country of Origin):
TW
The CALTEST probe lead is designed to facilitate accurate measurements in electrical testing. With 2 mm tips and a safety cap, the lead ensures user safety and reliable functionality in demanding environments.

UL listed for enhanced safety compliance

Test tips are MADE from high stranded bare copper for optimal conductivity

45 cm length ensures convenience during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy