CALTEST Test Lead 10A, Black, 2 m Lead Length
- RS Stock No.:
- 735-637
- Mfr. Part No.:
- CT3751-200-0
- Brand:
- CALTEST
Image representative of range
Subtotal (1 bag of 5 units)*
£47.22
(exc. VAT)
£56.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £47.22 | £9.444 |
*price indicative
- RS Stock No.:
- 735-637
- Mfr. Part No.:
- CT3751-200-0
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Test Lead Type | Test Leads Set | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | Yes | |
| Current | 10A | |
| Colour | Black | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Test Lead Type Test Leads Set | ||
Connector Orientation A Straight | ||
Connector Shrouded A Yes | ||
Current 10A | ||
Colour Black | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- TW
The CALTEST Safety Test Lead is a robust accessory featuring 4 mm straight sheathed banana plugs, UL listed for reliable performance in electrical testing. Designed with high-quality materials, it ensures safety and durability in demanding environments.
Polypropylene sheath and tip UL94V-0
Thermoplastic elastomer grey over-mould
Brass nickel-plated plug body with BeCu nickel-plated contacts
UL listed E315929 CE marked RoHS compliant
Related links
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Lead 12A Black, 1 m Lead Length
- CALTEST Test Lead 10A Red, 1 m Lead Length
- CALTEST Test Lead 10A Red, 1.5 m Lead Length
