CALTEST Test Lead 10A, White, 2 m Lead Length

Image representative of range

Subtotal (1 unit)*

£12.77

(exc. VAT)

£15.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.77

*price indicative

RS Stock No.:
735-666
Mfr. Part No.:
CT3751-200-9
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead

Lead Length

2m

Colour

White

Connector Shrouded A

Yes

Connector Orientation A

Straight

Test Lead Type

Test Leads Set

Current

10A

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Nickel Plated

Insulation Material

Silicone

Safety Category Voltage

1kV

Safety Category Level

CAT III

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW
The CALTEST Safety Test Lead is a UL listed accessory featuring 4 mm straight sheathed banana plugs, engineered for secure and reliable electrical testing. Built with high-quality materials, it meets international standards for safety and performance.

Polypropylene sheath and tip UL94V-0

Grey thermoplastic elastomer over-mould

Silicone jacketed 18 AWG wire with 175 x 0.08 mm stranding

Brass nickel-plated plug body with BeCu nickel-plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy