CALTEST Test Lead 10A, Black, Red, 300 mm Lead Length
- RS Stock No.:
- 717-432
- Mfr. Part No.:
- CT3803-30
- Brand:
- CALTEST
Subtotal (1 unit)*
£9.59
(exc. VAT)
£11.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.59 |
*price indicative
- RS Stock No.:
- 717-432
- Mfr. Part No.:
- CT3803-30
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 300mm | |
| Product Type | Test Lead | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | Test Leads Set | |
| Current | 10A | |
| Colour | Black, Red | |
| Connector Orientation B | Straight | |
| Maximum Operating Temperature | 25°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 300mm | ||
Product Type Test Lead | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type Test Leads Set | ||
Current 10A | ||
Colour Black, Red | ||
Connector Orientation B Straight | ||
Maximum Operating Temperature 25°C | ||
- COO (Country of Origin):
- TW
The CALTEST Set of Two Insulated Test Leads, each 30 cm long featuring a shrouded 4mm banana plug on one end and an insulated alligator clip on the other. Silicone wire insulation, with polyamide (PA) used for other insulation components. Available in red and black color pairs.
0.3 meters length
300V voltage rating
10A current rating
Related links
- CALTEST Test Lead 60A Red, 300 mm Lead Length
- CALTEST Test Leads 10A Red, 300 mm Lead Length
- CALTEST Test Lead 10A 300 mm Lead Length
- CALTEST Test Leads 10A 600 mm Lead Length
- CALTEST Test Lead 10A Red, 1.5 m Lead Length
- CALTEST Test Lead 10A Red, 1 m Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Lead 10A Red, 1.2 m Lead Length
