CALTEST Test Lead 60A, Black, Red, 300 mm Lead Length

Image representative of range

Subtotal (1 unit)*

£10.39

(exc. VAT)

£12.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.39

*price indicative

RS Stock No.:
735-645
Mfr. Part No.:
CT3805-30
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Lead Length

300mm

Product Type

Test Lead

Current

60A

Connector Orientation A

Right Angle

Test Lead Type

Test Leads Set

Colour

Black, Red

Connector Orientation B

Right Angle

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Nickel Plated

Insulation Material

Silicone

Maximum Operating Temperature

80°C

Safety Category Level

CAT II

Minimum Operating Temperature

-20°C

Safety Category Voltage

300V

COO (Country of Origin):
TW
The CALTEST test lead offers reliable connectivity for various testing applications. Designed with right-angle banana plugs and insulated alligator clips, it ensures ease of use and efficiency in electronic measurements.

Highly flexible silicone jacketed test lead wire for durability and ease of handling

Banana contact MADE of BeCu with nickel plating for superior conductivity

Steel alligator clips with nickel plating provide a strong grip and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy