CALTEST Test Lead 2A, Black, Red, 100 mm Lead Length
- RS Stock No.:
- 717-472
- Mfr. Part No.:
- CT3099
- Brand:
- CALTEST
Subtotal (1 unit)*
£14.51
(exc. VAT)
£17.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.51 |
*price indicative
- RS Stock No.:
- 717-472
- Mfr. Part No.:
- CT3099
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Lead | |
| Lead Length | 100mm | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | Double Ended | |
| Current | 2A | |
| Colour | Black, Red | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Lead | ||
Lead Length 100mm | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type Double Ended | ||
Current 2A | ||
Colour Black, Red | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The CALTEST Specialized Test Leads often called "MicroLead" leads designed to interconnect different test instruments and clips. Featuring a 4mm sheathed banana plug on one end and a micro-clip (0.030"/0.76mm) jack on the other, often used for connecting test instruments like multimeters to MicroClip Test Clips or for various measurement applications. It bridges the gap between standard 4mm banana test leads and smaller test points (like those on MicroClip Test Clips or other instruments) for electrical and electronic testing.
100mm length
Silicone lead wire
Rated for 33 VAC / 70 VDC and a maximum of 2 A
Sold as a pair of red and black leads
Related links
- CALTEST Test Lead 60A Red, 300 mm Lead Length
- CALTEST Test Lead 10A Red, 300 mm Lead Length
- Mueller Electric BNC Test Lead Black 100 mm Lead Length
- Mueller Electric BNC Test Lead 5A Black 100 mm Lead Length
- Mueller Electric BNC Test Lead 10A Black 100 mm Lead Length
- CALTEST Test Lead 36A Red, 100 m Lead Length
- CALTEST Test Lead 12A Red, 100 m Lead Length
- CALTEST Test Lead 10A 300 mm Lead Length
