CALTEST Test Lead 10A, Black, Red, 1 m Lead Length

Image representative of range

Subtotal (1 unit)*

£12.77

(exc. VAT)

£15.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.77

*price indicative

RS Stock No.:
735-644
Mfr. Part No.:
CT3805-100
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead

Lead Length

1m

Connector Orientation A

Right Angle

Test Lead Type

Test Leads Set

Colour

Black, Red

Current

10A

Connector Orientation B

Right Angle

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Plated

Standards/Approvals

RoHS

Insulation Material

Silicone

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Safety Category Voltage

300V

Safety Category Level

CAT II

COO (Country of Origin):
TW
The CALTEST test lead system provides efficient connectivity for electronic testing applications, featuring a pair of 4mm right-angle sheath banana plugs and insulated alligator clips designed for reliability and flexibility in various testing environments.

Banana plugs are constructed with BeCu and nickel plating for optimal conductivity

Alligator clips are MADE of steel with a nickel plating for durability

Jaws open to 0.31 inches, offering versatility in clip application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy