CALTEST Test Leads 10A, Black, Red, 1 m Lead Length
- RS Stock No.:
- 735-705
- Mfr. Part No.:
- CT3810-100
- Brand:
- CALTEST
Image representative of range
Subtotal (1 unit)*
£12.71
(exc. VAT)
£15.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.71 |
*price indicative
- RS Stock No.:
- 735-705
- Mfr. Part No.:
- CT3810-100
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Leads | |
| Lead Length | 1m | |
| Connector Orientation A | Straight | |
| Test Lead Type | Test Leads Set | |
| Colour | Black, Red | |
| Current | 10A | |
| Connector Orientation B | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Leads | ||
Lead Length 1m | ||
Connector Orientation A Straight | ||
Test Lead Type Test Leads Set | ||
Colour Black, Red | ||
Current 10A | ||
Connector Orientation B Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Safety Category Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The CALTEST alligator clip test lead is designed for reliable connectivity in various electrical applications. It features a black and red insulated design for easy identification and enhanced safety during use.
Made from 18 AWG wire with highly flexible silicone jackets
Black and red colour coding for safe and easy identification
Insulated PVC boots on alligator clips to prevent accidental contact
Related links
- CALTEST Test Leads 10A Red, 600 mm Lead Length
- CALTEST Test Leads 10A Red, 300 mm Lead Length
- CALTEST Test Lead 10A Red, 1 m Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Lead 10A Red, 1.5 m Lead Length
- CALTEST Test Leads 10A 600 mm Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A Red, 1.2 m Lead Length
