CALTEST Test Leads 10A, Black, 600 mm Lead Length

Subtotal (1 unit)*

£11.44

(exc. VAT)

£13.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.44

*price indicative

RS Stock No.:
735-643
Mfr. Part No.:
CT3803-60
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Leads

Lead Length

600mm

Colour

Black

Current

10A

Connector Shrouded A

Yes

Test Lead Type

Test Leads Set

Connector Orientation A

Straight

Connector Orientation B

Straight

Connector Gender A

Male

Maximum Operating Temperature

25°C

COO (Country of Origin):
TW
The CALTEST Test Lead delivers reliable performance with its Durable lead configuration designed for use in various technical applications. Ensuring precision, it adheres to rigorous specifications for optimum functionality and adaptability.

Specifications are calibrated after a 20-minute temperature stabilisation period

Designed for an ambient temperature range of 25°C ± 5°C

Technical data is subject to change, ensuring up-to-date performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy