CALTEST Test Leads 10A, Black, Red, 600 mm Lead Length
- RS Stock No.:
- 735-708
- Mfr. Part No.:
- CT3810-60
- Brand:
- CALTEST
Image representative of range
Subtotal (1 unit)*
£10.77
(exc. VAT)
£12.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.77 |
*price indicative
- RS Stock No.:
- 735-708
- Mfr. Part No.:
- CT3810-60
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 600mm | |
| Product Type | Test Leads | |
| Colour | Black, Red | |
| Connector Orientation A | Straight | |
| Test Lead Type | Test Leads Set | |
| Current | 10A | |
| Connector Orientation B | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 600mm | ||
Product Type Test Leads | ||
Colour Black, Red | ||
Connector Orientation A Straight | ||
Test Lead Type Test Leads Set | ||
Current 10A | ||
Connector Orientation B Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
The CALTEST alligator clip test lead set features a black and red insulated pair designed for versatile testing applications, ensuring reliable connections for electronic measurements and experiments.
Standard insulated alligator clips with PVC boots provide safety during use
Flexible silicone jackets enhance durability and ease of handling
Rated for up to 300 V CAT II, ensuring compatibility with a variety of electronic devices
Related links
- CALTEST Test Leads 10A Red, 300 mm Lead Length
- CALTEST Test Leads 10A Red, 1 m Lead Length
- CALTEST Test Leads 10A 600 mm Lead Length
- CALTEST Test Lead 10A 600 mm Lead Length
- CALTEST Test Lead 10A 600 mm Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Lead 10A Red, 1.5 m Lead Length
- CALTEST Test Lead 10A Red, 300 mm Lead Length
