Phoenix Contact, GPE60 Engraving Material for use with Terminal Blocks
- RS Stock No.:
- 519-738
- Mfr. Part No.:
- 0807630
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£2,679.69
(exc. VAT)
£3,215.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,679.69 | £267.969 |
*price indicative
- RS Stock No.:
- 519-738
- Mfr. Part No.:
- 0807630
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Engraving Material | |
| For Use With | Terminal Blocks | |
| Series | GPE60 | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Engraving Material | ||
For Use With Terminal Blocks | ||
Series GPE60 | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- DE
The Phoenix Contact engraving material is designed with versatility and usability in mind, catering to various marking needs in both industrial and commercial applications. The sheet boasts a pristine white finish, perfect for custom labelling, ensuring that your items are clearly marked and easy to identify. Whether youre utilising a CMS-P1-PLOTTER or a P1 ENGRAVING UNIT, this product offers a straightforward solution for creating precise labels in a streamlined manner. Comprising individual self-adhesive labels, it delivers both functionality and durability, making it ideal for environments where clarity and reliability are paramount.
Custom labelling services available to meet specific requirements
Designed with superior adhesive properties for secure application
Constructed from a two-layer material for enhanced durability
Each sheet features prefabricated self-adhesive labels for convenience
Compatible with multiple engraving and labelling systems for flexibility
Crafted to withstand a range of ambient conditions, ensuring longevity
Dimensions ideal for various applications, offering versatility in use
Environmentally compliant materials that fulfill stringent substance requirements
Designed with superior adhesive properties for secure application
Constructed from a two-layer material for enhanced durability
Each sheet features prefabricated self-adhesive labels for convenience
Compatible with multiple engraving and labelling systems for flexibility
Crafted to withstand a range of ambient conditions, ensuring longevity
Dimensions ideal for various applications, offering versatility in use
Environmentally compliant materials that fulfill stringent substance requirements
Related links
- Phoenix Contact, GPE60 Engraving Material for use with Terminal Blocks
- Phoenix Contact, GPA Engraving Material for use with Terminal Blocks
- Phoenix Contact, GPK Engraving Material for use with Terminal Blocks
- Phoenix Contact, GPK Engraving Plate for use with Terminal Blocks
- Phoenix Contact, UCTUM Marking Material for use with Terminal Blocks
- Phoenix Contact, GPK Marking Material for use with Terminal Blocks
- Phoenix Contact, GPE Marking Material for use with Terminal Blocks
- Phoenix Contact P1 ENGRAVING UNIT
