Phoenix Contact, GPK ABS Engraving Plate for use with Terminal Block

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
487-541
Mfr. Part No.:
0806505
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Card

Accessory Type

Engraving Plate

For Use With

Terminal Block

Series

GPK

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Engraving plate is designed specifically to meet customer requirements, allowing for versatile marking solutions in a variety of applications. With a robust adhesive mounting type, this product ensures secure placement on a multitude of surfaces, making it an essential tool for device identification needs. Made from high-quality TRANSPLY-ABS material, it delivers exceptional durability and resistance to environmental factors. Its generous dimensions provide ample space for custom labelling, making it particularly beneficial for businesses that require clear and visible markings. Whether in operations, maintenance, or assembly, this engraving plate stands out as a practical solution for effective device marking and identification.

Designed to withstand a wide range of ambient temperatures

Offers excellent UV resistance for outdoor use

Provides a generous text field for clear, visible labelling

Compliant with EU RoHS standards for safety and environmental peace of mind

Lightweight yet sturdy for effortless handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy