Phoenix Contact, GPK ABS Engraving Material for use with Terminal Block
- RS Stock No.:
- 519-735
- Mfr. Part No.:
- 0806123
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 519-735
- Mfr. Part No.:
- 0806123
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Engraving Material | |
| For Use With | Terminal Block | |
| Series | GPK | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Engraving Material | ||
For Use With Terminal Block | ||
Series GPK | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving Plate is designed for customised marking solutions, allowing for precise labelling to meet specific requirements. With a robust construction from TRANSPLY-ABS material, it ensures durability in various environmental conditions. The device marking product offers a generous text field area and is equipped for easy mounting via screws or rivets, making it an ideal choice for industrial applications. Additionally, this product caters to the needs of professionals looking for reliable stickers that can withstand temperature fluctuations and UV exposure. Each plate is made to order, aligning with individual preferences and providing exceptional value through its high-quality manufacturing standards.
Offers a large versatile text field for clear and custom labelling
Manufactured from highly durable TRANSPLY ABS material for longevity
Easy installation facilitated by screw or rivet mounting options
Engineered to resist UV degradation ensuring long term visibility
Designed for operation in a broad temperature range to suit various environments
Compliant with EU RoHS substance requirements for environmental safety
Made to order for tailored solutions that meet specific customer needs
Related links
- Phoenix Contact, GPK ABS Engraving Material for use with Terminal Block
- Phoenix Contact, GPK ABS Engraving Plate for use with Terminal Block
- Phoenix Contact ENGRAVING UNIT
- Phoenix Contact, GPK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact, GPK ABS Marking Material for use with Terminal Block
- Phoenix Contact PLOTMARK
- Phoenix Contact, GPK/SK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact, GPA ABS Engraving Material for use with Terminal Block
