Phoenix Contact, GPK/SK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- RS Stock No.:
- 519-736
- Mfr. Part No.:
- 0806518
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£76.88
(exc. VAT)
£92.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.88 |
*price indicative
- RS Stock No.:
- 519-736
- Mfr. Part No.:
- 0806518
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | P1 ENGRAVING UNIT | |
| Series | GPK/SK | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With P1 ENGRAVING UNIT | ||
Series GPK/SK | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving plate is designed to enhance device marking with its high-quality materials and thoughtful specifications. The model offers a striking white surface that can be easily labelled using an engraving unit, ensuring that your devices are clearly identifiable. Constructed from durable TRANSPLY-ABS, the plate is engineered for long-lasting performance even in demanding conditions. It boasts an adhesive mounting type, allowing for straightforward installation on various surfaces, while its robust design withstands a wide range of environmental factors. With a generous text field designed for labelling, this product is perfect for industrial settings, making identification efficient and easy. Whether handling equipment in a warehouse or devices in a factory, this engraving plate provides the reliability and clarity needed for effective device management.
The plate's adhesive strength ensures a secure fit to multiple surfaces
Ambient temperature resilience makes it suitable for varied operational conditions
The wipe-resistant surface maintains clear markings even after extended use
UV resistance protects against discolouration from sunlight exposure
A generous shelf life allows for long-term storage before use
Compliance with EU RoHS requirements supports environmentally friendly practices
Related links
- Phoenix Contact, GPK/SK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact PLOTMARK
- Phoenix Contact, GPK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact ENGRAVING UNIT
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact PLOTMARK
- Phoenix Contact PLOTMARK
