Phoenix Contact, GPK/SK ABS Marker Card for use with CMS-P1-PLOTTER, PLOTMARK
- RS Stock No.:
- 487-543
- Mfr. Part No.:
- 0806589
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-543
- Mfr. Part No.:
- 0806589
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| Product Type | Marker | |
| For Use With | CMS-P1-PLOTTER, PLOTMARK | |
| Series | GPK/SK | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
Product Type Marker | ||
For Use With CMS-P1-PLOTTER, PLOTMARK | ||
Series GPK/SK | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving plate is designed for precise and custom device marking, crafted to meet the needs of professionals who require high-quality labelling solutions. Its robust structure ensures durability while maintaining a sleek design that seamlessly integrates into various environments. Engineered from TRANSPLY-ABS material, this product not only boasts impressive adhesive properties but also meets stringent compliance standards, making it an ideal choice for demanding applications. Whether you need it for industrial settings or commercial use, this engraving plate can accommodate your specific requirements with exceptional reliability. Enjoy peace of mind knowing that this product is built to withstand a range of temperatures and environmental conditions, while offering easy installation through its adhesive mounting type.
Excellent UV resistance ensures visibility in various lighting conditions
Wide operational temperature range for versatility in diverse environments
Wipe resistance of inscriptions safeguards against wear and tear
Compliant with EU RoHS and REACH standards for responsible sourcing
Sufficient shelf life supports efficient stock management
