Phoenix Contact, GPA Marker Card for use with CMS-P1-PLOTTER, PLOTMARK
- RS Stock No.:
- 512-295
- Mfr. Part No.:
- 0814005
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 512-295
- Mfr. Part No.:
- 0814005
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Card | |
| For Use With | CMS-P1-PLOTTER, PLOTMARK | |
| Series | GPA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Card | ||
For Use With CMS-P1-PLOTTER, PLOTMARK | ||
Series GPA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving plate is designed specifically for outdoor applications, ensuring durability and longevity even in challenging environments. Crafted from high-quality ABS material, it features a unique customisable design allowing for personal labels that cater to individual specifications. The product guarantees excellent UV resistance, making it a perfect choice for long-term outdoor marking needs. With a mounting type that utilises a strong adhesive, installation is straightforward and reliable. Ideal for various labels, this engraving plate serves to enhance visibility and organisation in diverse setups, whether for industrial or commercial use.
High operational temperature range accommodates various environments
Lightweight design facilitates easy handling and installation
Wipe-resistant inscriptions ensure text clarity over time
Suitable for made-to-order specifications, catering to specific needs
Environmentally compliant, fulfilling EU RoHS and REACH requirements
