Phoenix Contact, GPE ABS Marker Card for use with PLOTMARK, CMS-P1-PLOTTER
- RS Stock No.:
- 521-972
- Mfr. Part No.:
- 0806932
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£247.15
(exc. VAT)
£296.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £247.15 | £24.715 |
*price indicative
- RS Stock No.:
- 521-972
- Mfr. Part No.:
- 0806932
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| Product Type | Marker | |
| For Use With | PLOTMARK, CMS-P1-PLOTTER | |
| Series | GPE | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
Product Type Marker | ||
For Use With PLOTMARK, CMS-P1-PLOTTER | ||
Series GPE | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact engraving material is designed to provide a seamless labelling experience with its high-quality adhesive and excellent durability. Ideal for marking devices, it boasts a user-friendly application for both home and industrial environments. The product's two-layer structure ensures lasting performance, while its custom labelling service caters to unique requirements. With dimensions optimally tailored for flexible use, it fosters efficient organisation and clear identification of equipment and components. This engraving material truly simplifies the labelling process without compromising quality.
Can be easily personalised using the CMS-P1-PLOTTER
Compatible with engraving applications through the P1 ENGRAVING UNIT
Provides a reliable adhesive that adheres well even on uneven surfaces
Consists of self-adhesive labels for quick and practical usage
Environmental compliance ensures safety and sustainability
Offers robust UV resistance to maintain label integrity over time
