Phoenix Contact, GPA ABS Marker Card for use with CMS-P1-PLOTTER, PLOTMARK
- RS Stock No.:
- 487-547
- Mfr. Part No.:
- 0811370
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 487-547
- Mfr. Part No.:
- 0811370
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Card | |
| For Use With | CMS-P1-PLOTTER, PLOTMARK | |
| Series | GPA | |
| Colour | Silver | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Card | ||
For Use With CMS-P1-PLOTTER, PLOTMARK | ||
Series GPA | ||
Colour Silver | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving plate is expertly crafted for outdoor applications, ensuring durability and resilience against environmental factors. Designed with a material thickness of 0.8 mm, it strikes the perfect balance between strength and lightweight usability. The dimensions provide a generous marking area, facilitating clear and precise identification of devices. Its robust ABS material not only offers a sleek silver finish but also guarantees UV resistance, making it an ideal choice for various weather conditions. Whether for industrial settings or personal use, this product stands out as a reliable solution for device marking needs.
Designed for effective outdoor use with superior UV resistance
Crafted from durable ABS material for long-lasting performance
Lightweight design offers ease of handling without compromising strength
Screw and rivet mounting options for versatile installation
Complies with rigorous wipe resistance standards for added durability
Extended operational temperature range for adaptability in varied conditions
Complete with a spacious text field for clear and distinct device marking
