Phoenix Contact, GPE ABS Terminal Marker for use with PLOTMARK, CMS-P1-PLOTTER
- RS Stock No.:
- 519-741
- Mfr. Part No.:
- 0815208
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£247.15
(exc. VAT)
£296.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £247.15 | £24.715 |
*price indicative
- RS Stock No.:
- 519-741
- Mfr. Part No.:
- 0815208
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | PLOTMARK, CMS-P1-PLOTTER | |
| Series | GPE | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With PLOTMARK, CMS-P1-PLOTTER | ||
Series GPE | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving material is a premium solution for labelling needs, specifically designed to enhance visibility and organisation in a variety of settings. Engineered for versatility, this product allows for easy labelling using advanced technologies, catering to both professional and personal projects. Its adhesive backing ensures a secure and long-lasting application, making it suitable for uneven surfaces. Crafted from high-quality materials, the two-layer design not only offers durability but also provides exceptional printability. The individual self-adhesive labels come pre-fabricated, allowing for swift, hassle-free application while maintaining a sleek aesthetic.
Labeling service available for customisation according to specific requirements
Adhesive foil provides strong adhesion on uneven surfaces
Two-layer construction enhances both durability and functionality
Prefabricated labels ensure quick and straightforward application
Compatible with multiple labelling units for added convenience
